
VJ1206Y472MXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y472MXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y472MXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y472MXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472MXAPW1BC |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472MXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.61200 | ₹176.12 |
| 50 | ₹12.84100 | ₹642.05 |
| 100 | ₹11.37800 | ₹1,137.80 |
| 500 | ₹8.91604 | ₹4,458.02 |
| 1,000 | ₹8.15657 | ₹8,156.57 |
| 2,500 | ₹7.35536 | ₹18,388.40 |
| 5,000 | ₹6.87265 | ₹34,363.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.27688 | ₹94,153.20 |
| 30,000 | ₹5.98527 | ₹1,79,558.10 |
| 45,000 | ₹5.83920 | ₹2,62,764.00 |
| 75,000 | ₹5.67726 | ₹4,25,794.50 |
| 1,05,000 | ₹5.58260 | ₹5,86,173.00 |
| 1,50,000 | ₹5.49151 | ₹8,23,726.50 |