VJ1206Y473KXXMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.11587
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.67376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,527
Unit Price: ₹57.78000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.16044
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.52008
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.16044
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.52008
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.16044
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.52008
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.16044
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,244
Unit Price: ₹41.93000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.49985
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.23070
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.49985
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473KXXMP

DigiKey Part Number
VJ1206Y473KXXMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y473KXXMP
Description
CAP CER 0.047UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473KXXMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.23301₹1,12,330.10
Manufacturers Standard Package