VJ1206Y564KXJTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹49.99541
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹57.12799
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹20.18120
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.84883
Datasheet

Upgrade


KEMET
In Stock: 16,039
Unit Price: ₹73.62000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹4.58693
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹15.92689
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹27.11853
Datasheet
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y564KXJTW1BC

DigiKey Part Number
VJ1206Y564KXJTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y564KXJTW1BC
Description
CAP CER 0.56UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y564KXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹21.81484₹65,444.52
Manufacturers Standard Package