VJ1210A102KXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹78.20496
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹17.02906
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹24.97632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,805
Unit Price: ₹86.97000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.63648
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹13.84773
Datasheet

Direct


KEMET
In Stock: 9,838
Unit Price: ₹66.56000
Datasheet
VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A102KXCAT

DigiKey Part Number
VJ1210A102KXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210A102KXCAT
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A102KXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.94098₹74,704.90