4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A472JXAAT

DigiKey Part Number
720-VJ1210A472JXAATTR-ND - Tape & Reel (TR)
720-VJ1210A472JXAATCT-ND - Cut Tape (CT)
720-VJ1210A472JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210A472JXAAT
Description
CAP CER 4700PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A472JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,552
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹90.39000₹90.39
10₹57.49600₹574.96
50₹44.58020₹2,229.01
100₹40.60110₹4,060.11
500₹33.87870₹16,939.35
1,000₹31.79972₹31,799.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹29.23214₹87,696.42
6,000₹27.97506₹1,67,850.36
9,000₹27.34543₹2,46,108.87
15,000₹26.64734₹3,99,710.10
21,000₹26.23927₹5,51,024.67
30,000₹25.84647₹7,75,394.10
Manufacturers Standard Package