
VJ1210Y154KXCAT | |
---|---|
DigiKey Part Number | 720-2063-2-ND - Tape & Reel (TR) 720-2063-1-ND - Cut Tape (CT) 720-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y154KXCAT |
Description | CAP CER 0.15UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y154KXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹67.44000 | ₹67.44 |
10 | ₹42.15200 | ₹421.52 |
50 | ₹32.30140 | ₹1,615.07 |
100 | ₹29.26650 | ₹2,926.65 |
500 | ₹24.16036 | ₹12,080.18 |
1,000 | ₹22.58078 | ₹22,580.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹21.28163 | ₹42,563.26 |
4,000 | ₹20.21253 | ₹80,850.12 |
6,000 | ₹19.67676 | ₹1,18,060.56 |
10,000 | ₹19.08318 | ₹1,90,831.80 |
14,000 | ₹18.73599 | ₹2,62,303.86 |
20,000 | ₹18.40215 | ₹3,68,043.00 |
24,000 | ₹18.24395 | ₹4,37,854.80 |
48,000 | ₹17.71099 | ₹8,50,127.52 |
50,000 | ₹17.68272 | ₹8,84,136.00 |