
VJ1210Y154KXCAT | |
|---|---|
DigiKey Part Number | 720-2063-2-ND - Tape & Reel (TR) 720-2063-1-ND - Cut Tape (CT) 720-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y154KXCAT |
Description | CAP CER 0.15UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y154KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.26600 | ₹592.66 |
| 50 | ₹45.99660 | ₹2,299.83 |
| 100 | ₹41.92440 | ₹4,192.44 |
| 500 | ₹35.03420 | ₹17,517.10 |
| 1,000 | ₹32.90398 | ₹32,903.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.15022 | ₹62,300.44 |
| 4,000 | ₹29.70700 | ₹1,18,828.00 |
| 6,000 | ₹28.98380 | ₹1,73,902.80 |
| 10,000 | ₹28.18224 | ₹2,81,822.40 |
| 14,000 | ₹27.71365 | ₹3,87,991.10 |
| 20,000 | ₹27.26268 | ₹5,45,253.60 |