
VJ1210Y222KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1050-2-ND - Tape & Reel (TR) 720-1050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y222KXEAT5Z |
Description | CAP CER 2200PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y222KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹110.51900 | ₹1,105.19 |
| 50 | ₹88.82480 | ₹4,441.24 |
| 100 | ₹82.13410 | ₹8,213.41 |
| 500 | ₹69.61180 | ₹34,805.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹56.75270 | ₹2,83,763.50 |