Upgrade
Similar

VJ1210Y223KXEAT | |
|---|---|
DigiKey Part Number | 720-2065-2-ND - Tape & Reel (TR) 720-2065-1-ND - Cut Tape (CT) 720-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y223KXEAT |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y223KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹50.97300 | ₹509.73 |
| 50 | ₹39.30580 | ₹1,965.29 |
| 100 | ₹35.69960 | ₹3,569.96 |
| 500 | ₹29.60892 | ₹14,804.46 |
| 1,000 | ₹27.72563 | ₹27,725.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.40064 | ₹76,201.92 |
| 6,000 | ₹24.26268 | ₹1,45,576.08 |
| 9,000 | ₹23.69264 | ₹2,13,233.76 |
| 15,000 | ₹23.06074 | ₹3,45,911.10 |
| 21,000 | ₹22.69123 | ₹4,76,515.83 |
| 30,000 | ₹22.33588 | ₹6,70,076.40 |

