
VJ1210Y473KXCAT | |
|---|---|
DigiKey Part Number | 720-2071-2-ND - Tape & Reel (TR) 720-2071-1-ND - Cut Tape (CT) 720-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y473KXCAT |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y473KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.62200 | ₹366.22 |
| 50 | ₹27.75080 | ₹1,387.54 |
| 100 | ₹25.01110 | ₹2,501.11 |
| 500 | ₹20.39656 | ₹10,198.28 |
| 1,000 | ₹18.96987 | ₹18,969.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.20835 | ₹51,625.05 |
| 6,000 | ₹16.34638 | ₹98,078.28 |
| 9,000 | ₹15.91451 | ₹1,43,230.59 |
| 15,000 | ₹15.43589 | ₹2,31,538.35 |
| 21,000 | ₹15.15608 | ₹3,18,277.68 |
| 30,000 | ₹14.88681 | ₹4,46,604.30 |