VJ1808A470JBCAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹72.23942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹87.62652
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹72.23942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹85.51982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹80.61172
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹97.82107
Datasheet
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808A470JBCAT4X

DigiKey Part Number
VJ1808A470JBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1808A470JBCAT4X
Description
CAP CER 47PF 200V NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808A470JBCAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.186" L x 0.080" W (4.72mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹72.23942₹2,88,957.68