
VJ1808A471KBLAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1808A471KBLAT4XTR-ND - Tape & Reel (TR) 720-VJ1808A471KBLAT4XCT-ND - Cut Tape (CT) 720-VJ1808A471KBLAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1808A471KBLAT4X |
Description | CAP CER 470PF 630V NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A471KBLAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.186" L x 0.080" W (4.72mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹148.16600 | ₹1,481.66 |
| 50 | ₹120.52680 | ₹6,026.34 |
| 100 | ₹112.00960 | ₹11,200.96 |
| 500 | ₹97.58998 | ₹48,794.99 |
| 1,000 | ₹93.12729 | ₹93,127.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹89.45251 | ₹1,78,905.02 |
| 4,000 | ₹86.42699 | ₹3,45,707.96 |
| 6,000 | ₹84.91046 | ₹5,09,462.76 |
| 10,000 | ₹83.22964 | ₹8,32,296.40 |