470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808A471KBLAT4X

DigiKey Part Number
720-VJ1808A471KBLAT4XTR-ND - Tape & Reel (TR)
720-VJ1808A471KBLAT4XCT-ND - Cut Tape (CT)
720-VJ1808A471KBLAT4XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1808A471KBLAT4X
Description
CAP CER 470PF 630V NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808A471KBLAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.186" L x 0.080" W (4.72mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,720
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹218.06000₹218.06
10₹148.16600₹1,481.66
50₹120.52680₹6,026.34
100₹112.00960₹11,200.96
500₹97.58998₹48,794.99
1,000₹93.12729₹93,127.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹89.45251₹1,78,905.02
4,000₹86.42699₹3,45,707.96
6,000₹84.91046₹5,09,462.76
10,000₹83.22964₹8,32,296.40
Manufacturers Standard Package