
VJ1812A103FXAAT | |
|---|---|
DigiKey Part Number | 720-1825-2-ND - Tape & Reel (TR) 720-1825-1-ND - Cut Tape (CT) 720-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A103FXAAT |
Description | CAP CER 10000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A103FXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹304.72000 | ₹304.72 |
| 10 | ₹212.93000 | ₹2,129.30 |
| 50 | ₹176.32660 | ₹8,816.33 |
| 100 | ₹165.01380 | ₹16,501.38 |
| 500 | ₹145.86590 | ₹72,932.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹139.93835 | ₹1,39,938.35 |
| 2,000 | ₹135.05587 | ₹2,70,111.74 |
| 3,000 | ₹132.60927 | ₹3,97,827.81 |
| 5,000 | ₹129.89793 | ₹6,49,489.65 |
| 7,000 | ₹128.31180 | ₹8,98,182.60 |