10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A103JXAAT

DigiKey Part Number
720-VJ1812A103JXAATTR-ND - Tape & Reel (TR)
720-VJ1812A103JXAATCT-ND - Cut Tape (CT)
720-VJ1812A103JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812A103JXAAT
Description
CAP CER 10000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A103JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,697
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹125.80000₹125.80
10₹81.91000₹819.10
50₹64.67100₹3,233.55
100₹59.35950₹5,935.95
500₹50.38380₹25,191.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹47.60686₹47,606.86
2,000₹45.32101₹90,642.02
3,000₹44.17607₹1,32,528.21
5,000₹42.90656₹2,14,532.80
7,000₹42.16454₹2,95,151.78
10,000₹41.45062₹4,14,506.20
Manufacturers Standard Package