
VJ1812A103JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1812A103JXBATTR-ND - Tape & Reel (TR) 720-VJ1812A103JXBATCT-ND - Cut Tape (CT) 720-VJ1812A103JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A103JXBAT |
Description | CAP CER 10000PF 100V NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A103JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹96.44800 | ₹964.48 |
| 50 | ₹76.78520 | ₹3,839.26 |
| 100 | ₹70.72820 | ₹7,072.82 |
| 500 | ₹60.48144 | ₹30,240.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.31219 | ₹57,312.19 |
| 2,000 | ₹54.70345 | ₹1,09,406.90 |
| 3,000 | ₹53.39651 | ₹1,60,189.53 |
| 5,000 | ₹51.94784 | ₹2,59,739.20 |
| 7,000 | ₹51.10067 | ₹3,57,704.69 |
| 10,000 | ₹50.28587 | ₹5,02,858.70 |