
VJ1812A221JXGAT | |
|---|---|
DigiKey Part Number | 720-1147-2-ND - Tape & Reel (TR) 720-1147-1-ND - Cut Tape (CT) 720-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A221JXGAT |
Description | CAP CER 220PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A221JXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.27000 | ₹121.27 |
| 10 | ₹63.38000 | ₹633.80 |
| 50 | ₹55.23640 | ₹2,761.82 |
| 100 | ₹53.04120 | ₹5,304.12 |
| 500 | ₹49.51808 | ₹24,759.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.85662 | ₹44,856.62 |
| 2,000 | ₹41.67699 | ₹83,353.98 |
| 3,000 | ₹40.91807 | ₹1,22,754.21 |
| 5,000 | ₹40.13993 | ₹2,00,699.65 |
| 7,000 | ₹39.48422 | ₹2,76,389.54 |
| 10,000 | ₹38.83213 | ₹3,88,321.30 |