2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A222JXGAT

DigiKey Part Number
720-VJ1812A222JXGATTR-ND - Tape & Reel (TR)
720-VJ1812A222JXGATCT-ND - Cut Tape (CT)
720-VJ1812A222JXGATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812A222JXGAT
Description
CAP CER 2200PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A222JXGAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,209
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹114.65233₹1,14,652.33
2,000₹110.40305₹2,20,806.10
3,000₹108.27375₹3,24,821.25
5,000₹105.91334₹5,29,566.70
7,000₹104.53313₹7,31,731.91
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹258.13000₹258.13
10₹178.26500₹1,782.65
50₹146.33920₹7,316.96
100₹136.48020₹13,648.02
500₹119.81296₹59,906.48
Digi-Reel®
QuantityUnit PriceExt Price
1₹246.01000₹246.01
10₹169.78500₹1,697.85
50₹136.55480₹6,827.74
100₹126.17380₹12,617.38
500₹110.85220₹55,426.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.