Upgrade
Upgrade
Upgrade
Upgrade

VJ1812A472KBBAT4X | |
|---|---|
DigiKey Part Number | 720-1108-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A472KBBAT4X |
Description | CAP CER 4700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A472KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹81.67147 | ₹1,63,342.94 |

