VJ1812Y103JXEAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹42.66032
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹44.49166
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹33.11108
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹34.61907
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹49.27233
Datasheet
10000 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y103JXEAT

DigiKey Part Number
720-2082-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y103JXEAT
Description
CAP CER 10000PF 500V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y103JXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹47.25835₹94,516.70