
VJ1812Y104KXEAT | |
|---|---|
DigiKey Part Number | 720-1130-2-ND - Tape & Reel (TR) 720-1130-1-ND - Cut Tape (CT) 720-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXEAT |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹110.89100 | ₹1,108.91 |
| 50 | ₹88.91800 | ₹4,445.90 |
| 100 | ₹82.14350 | ₹8,214.35 |
| 500 | ₹70.68530 | ₹35,342.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹63.94330 | ₹63,943.30 |
| 2,000 | ₹61.16310 | ₹1,22,326.20 |
| 3,000 | ₹59.77105 | ₹1,79,313.15 |
| 5,000 | ₹58.69600 | ₹2,93,480.00 |