VJ1812Y153KBPAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹82.44072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹99.79569
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹82.44072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹82.44072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹74.65503
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹81.04293
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹67.00819
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y153KBPAT4X

DigiKey Part Number
VJ1812Y153KBPAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y153KBPAT4X
Description
CAP CER 0.015UF 250V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y153KBPAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹67.00819₹1,34,016.38