
VJ1812Y223KXEAT | |
|---|---|
DigiKey Part Number | 720-1847-2-ND - Tape & Reel (TR) 720-1847-1-ND - Cut Tape (CT) 720-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y223KXEAT |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y223KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹97.00700 | ₹970.07 |
| 50 | ₹77.26980 | ₹3,863.49 |
| 100 | ₹71.17550 | ₹7,117.55 |
| 500 | ₹60.88214 | ₹30,441.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.69704 | ₹57,697.04 |
| 2,000 | ₹55.07619 | ₹1,10,152.38 |
| 3,000 | ₹53.76273 | ₹1,61,288.19 |
| 5,000 | ₹52.30735 | ₹2,61,536.75 |
| 7,000 | ₹51.45598 | ₹3,60,191.86 |
| 10,000 | ₹50.63718 | ₹5,06,371.80 |