VJ1812Y224KXXAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹42.79642
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹45.35857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹42.79642
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹45.35857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹40.42396
Datasheet

Upgrade


Vishay Vitramon
In Stock: 844
Unit Price: ₹120.69000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹40.42396
Datasheet
VJ1812A102JXFTW1HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y224KXXAT

DigiKey Part Number
VJ1812Y224KXXAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y224KXXAT
Description
CAP CER 0.22UF 25V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y224KXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹40.64115₹81,282.30