0.39 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y394KXCAT

DigiKey Part Number
720-1162-2-ND - Tape & Reel (TR)
720-1162-1-ND - Cut Tape (CT)
720-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y394KXCAT
Description
CAP CER 0.39UF 200V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y394KXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹223.65000₹223.65
10₹152.82500₹1,528.25
50₹124.53380₹6,226.69
100₹115.80220₹11,580.22
500₹101.02668₹50,513.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹96.45403₹96,454.03
2,000₹92.68746₹1,85,374.92
3,000₹90.80075₹2,72,402.25
5,000₹88.70897₹4,43,544.85
7,000₹87.48568₹6,12,399.76
10,000₹86.30925₹8,63,092.50
Manufacturers Standard Package