
VJ1812Y474KXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1812Y474KXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1812Y474KXATW1BCCT-ND - Cut Tape (CT) 720-VJ1812Y474KXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474KXATW1BC |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474KXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹56.00500 | ₹560.05 |
| 50 | ₹43.35020 | ₹2,167.51 |
| 100 | ₹39.45500 | ₹3,945.50 |
| 500 | ₹32.87974 | ₹16,439.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.84643 | ₹30,846.43 |
| 2,000 | ₹29.17281 | ₹58,345.62 |
| 3,000 | ₹28.33476 | ₹85,004.28 |
| 5,000 | ₹27.40563 | ₹1,37,028.15 |
| 7,000 | ₹26.86273 | ₹1,88,039.11 |
| 10,000 | ₹26.34033 | ₹2,63,403.30 |