0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y474MXAAT

DigiKey Part Number
720-VJ1812Y474MXAATTR-ND - Tape & Reel (TR)
720-VJ1812Y474MXAATCT-ND - Cut Tape (CT)
720-VJ1812Y474MXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y474MXAAT
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y474MXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹83.12200₹831.22
50₹65.69620₹3,284.81
100₹60.31000₹6,031.00
500₹51.22620₹25,613.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹48.02620₹48,026.20
2,000₹45.72591₹91,451.82
3,000₹44.57366₹1,33,720.98
5,000₹43.29627₹2,16,481.35
7,000₹42.54953₹2,97,846.71
10,000₹41.83120₹4,18,312.00
Manufacturers Standard Package