
VJ1825A103KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1825A103KXEATTR-ND - Tape & Reel (TR) 720-VJ1825A103KXEATCT-ND - Cut Tape (CT) 720-VJ1825A103KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825A103KXEAT |
Description | CAP CER 10000PF 500V NP0 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825A103KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹133.53600 | ₹1,335.36 |
| 50 | ₹108.09580 | ₹5,404.79 |
| 100 | ₹100.24950 | ₹10,024.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹86.96676 | ₹43,483.38 |
| 1,000 | ₹82.85447 | ₹82,854.47 |
| 1,500 | ₹80.79537 | ₹1,21,193.06 |
| 2,500 | ₹78.51256 | ₹1,96,281.40 |
| 3,500 | ₹77.17798 | ₹2,70,122.93 |
| 5,000 | ₹75.89385 | ₹3,79,469.25 |