VJ1825A151KBLAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹150.82154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹150.82154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹150.82154
Datasheet
150 pF ±10% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825A151KBLAT4X

DigiKey Part Number
VJ1825A151KBLAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1825A151KBLAT4X
Description
CAP CER 150PF 630V NP0 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±10% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825A151KBLAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹150.82154₹1,50,821.54