0.22 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y224KXCAT

DigiKey Part Number
720-VJ1825Y224KXCATTR-ND - Tape & Reel (TR)
720-VJ1825Y224KXCATCT-ND - Cut Tape (CT)
720-VJ1825Y224KXCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1825Y224KXCAT
Description
CAP CER 0.22UF 200V X7R 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825Y224KXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹209.67000₹209.67
10₹142.20200₹1,422.02
50₹115.47600₹5,773.80
100₹107.21980₹10,721.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹93.25682₹46,628.41
1,000₹88.93579₹88,935.79
1,500₹86.77107₹1,30,156.60
2,500₹84.37172₹2,10,929.30
3,500₹82.96962₹2,90,393.67
5,000₹81.61994₹4,08,099.70
Manufacturers Standard Package