18 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2008A180KXUSTX1

DigiKey Part Number
720-VJ2008A180KXUSTX1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2008A180KXUSTX1
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2008 (5020 Metric)
Size / Dimension
0.200" L x 0.080" W (5.08mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹82.63315₹1,65,266.30
Manufacturers Standard Package