
VJ2008A391KXUSTX2 | |
|---|---|
DigiKey Part Number | 720-1579-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2008A391KXUSTX2 |
Description | CAP CER 390PF 250VAC NP0 2008 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2008A391KXUSTX2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2008 (5020 Metric) | |
Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹72.33470 | ₹1,44,669.40 |