
VJ2220A101JXUSTX1 | |
|---|---|
DigiKey Part Number | 720-VJ2220A101JXUSTX1TR-ND - Tape & Reel (TR) 720-VJ2220A101JXUSTX1CT-ND - Cut Tape (CT) 720-VJ2220A101JXUSTX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A101JXUSTX1 |
Description | CAP CER 100PF 250VAC C0G/NP0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹269.31000 | ₹269.31 |
| 10 | ₹186.65200 | ₹1,866.52 |
| 50 | ₹153.55180 | ₹7,677.59 |
| 100 | ₹143.34800 | ₹14,334.80 |
| 500 | ₹126.06762 | ₹63,033.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹120.71780 | ₹1,20,717.80 |
| 2,000 | ₹116.31244 | ₹2,32,624.88 |
| 3,000 | ₹114.10564 | ₹3,42,316.92 |
| 5,000 | ₹111.65826 | ₹5,58,291.30 |
| 7,000 | ₹110.22732 | ₹7,71,591.24 |