VJ2220A152KBEAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹165.89438
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹150.07093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹150.07093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹150.07093
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹150.07093
Datasheet
1500 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
VJ Series 2220 Pkg

VJ2220A152KBEAT4X

DigiKey Part Number
VJ2220A152KBEAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2220A152KBEAT4X
Description
CAP CER 1500PF 500V NP0 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220A152KBEAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹165.89438₹3,31,788.76