
VJ2220Y222KXUSTX1A | |
|---|---|
DigiKey Part Number | 720-VJ2220Y222KXUSTX1ATR-ND - Tape & Reel (TR) 720-VJ2220Y222KXUSTX1ACT-ND - Cut Tape (CT) 720-VJ2220Y222KXUSTX1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y222KXUSTX1A |
Description | CAP CER 2200PF 250VAC X7R 2220 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹276.91000 | ₹276.91 |
| 10 | ₹191.38300 | ₹1,913.83 |
| 50 | ₹157.58600 | ₹7,879.30 |
| 100 | ₹147.14260 | ₹14,714.26 |
| 500 | ₹129.46546 | ₹64,732.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹123.99239 | ₹1,23,992.39 |
| 2,000 | ₹119.48522 | ₹2,38,970.44 |
| 3,000 | ₹117.22642 | ₹3,51,679.26 |
| 5,000 | ₹114.72266 | ₹5,73,613.30 |
| 7,000 | ₹113.25862 | ₹7,92,810.34 |