
VJ2220Y474KXCAT | |
|---|---|
DigiKey Part Number | 720-1168-2-ND - Tape & Reel (TR) 720-1168-1-ND - Cut Tape (CT) 720-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y474KXCAT |
Description | CAP CER 0.47UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y474KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹153.85000 | ₹1,538.50 |
| 50 | ₹125.39100 | ₹6,269.55 |
| 100 | ₹116.60360 | ₹11,660.36 |
| 500 | ₹101.75352 | ₹50,876.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹97.15666 | ₹97,156.66 |
| 2,000 | ₹93.37144 | ₹1,86,742.88 |
| 3,000 | ₹91.47448 | ₹2,74,423.44 |
| 5,000 | ₹89.37246 | ₹4,46,862.30 |
| 7,000 | ₹88.14317 | ₹6,17,002.19 |
| 10,000 | ₹86.96034 | ₹8,69,603.40 |