
VJ2225Y224KXEAT | |
|---|---|
DigiKey Part Number | 720-1154-2-ND - Tape & Reel (TR) 720-1154-1-ND - Cut Tape (CT) 720-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y224KXEAT |
Description | CAP CER 0.22UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y224KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹365.29000 | ₹365.29 |
| 10 | ₹258.40500 | ₹2,584.05 |
| 50 | ₹215.94920 | ₹10,797.46 |
| 100 | ₹202.81000 | ₹20,281.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹180.57396 | ₹90,286.98 |
| 1,000 | ₹173.68939 | ₹1,73,689.39 |
| 1,500 | ₹170.23964 | ₹2,55,359.46 |
| 2,500 | ₹166.41566 | ₹4,16,039.15 |
| 3,500 | ₹164.17935 | ₹5,74,627.72 |
| 5,000 | ₹162.02772 | ₹8,10,138.60 |