
VJ2225Y473KXGAT | |
|---|---|
DigiKey Part Number | 720-1167-2-ND - Tape & Reel (TR) 720-1167-1-ND - Cut Tape (CT) 720-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y473KXGAT |
Description | CAP CER 0.047UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y473KXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹306.58000 | ₹306.58 |
| 10 | ₹213.86200 | ₹2,138.62 |
| 50 | ₹177.10940 | ₹8,855.47 |
| 100 | ₹165.74990 | ₹16,574.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹146.54616 | ₹73,273.08 |
| 1,000 | ₹140.59904 | ₹1,40,599.04 |
| 1,500 | ₹137.61895 | ₹2,06,428.43 |
| 2,500 | ₹134.31606 | ₹3,35,790.15 |
| 3,500 | ₹132.38429 | ₹4,63,345.01 |
| 5,000 | ₹130.52675 | ₹6,52,633.75 |