
AC01000001009JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000001009JA100CT-ND - Cut Tape (CT) 749-AC01000001009JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000001009JA100 |
Description | RES 10 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000001009JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹53.86200 | ₹538.62 |
| 25 | ₹45.99680 | ₹1,149.92 |
| 50 | ₹41.05780 | ₹2,052.89 |
| 100 | ₹36.85510 | ₹3,685.51 |
| 250 | ₹32.23864 | ₹8,059.66 |
| 500 | ₹29.34800 | ₹14,674.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.89348 | ₹26,893.48 |
| 2,000 | ₹24.80705 | ₹49,614.10 |
| 3,000 | ₹23.73541 | ₹71,206.23 |
| 5,000 | ₹22.52287 | ₹1,12,614.35 |
| 7,000 | ₹21.80033 | ₹1,52,602.31 |
| 10,000 | ₹21.09452 | ₹2,10,945.20 |