
AC03000001008JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000001008JAC00CT-ND - Cut Tape (CT) 749-AC03000001008JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001008JAC00 |
Description | RES 1 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001008JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹57.40300 | ₹574.03 |
| 25 | ₹49.01600 | ₹1,225.40 |
| 50 | ₹43.77880 | ₹2,188.94 |
| 100 | ₹39.32450 | ₹3,932.45 |
| 250 | ₹34.42664 | ₹8,606.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹31.36082 | ₹15,680.41 |
| 1,000 | ₹28.75627 | ₹28,756.27 |
| 1,500 | ₹27.41843 | ₹41,127.65 |
| 2,500 | ₹25.90496 | ₹64,762.40 |
| 3,500 | ₹25.00260 | ₹87,509.10 |
| 5,000 | ₹24.12120 | ₹1,20,606.00 |