
AC03000005009JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000005009JAC00CT-ND - Cut Tape (CT) 749-AC03000005009JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000005009JAC00 |
Description | RES 50 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000005009JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹69.23700 | ₹692.37 |
| 25 | ₹59.22920 | ₹1,480.73 |
| 50 | ₹52.96700 | ₹2,648.35 |
| 100 | ₹47.65530 | ₹4,765.53 |
| 250 | ₹41.82932 | ₹10,457.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹38.18016 | ₹19,090.08 |
| 1,000 | ₹35.07987 | ₹35,079.87 |
| 1,500 | ₹33.48732 | ₹50,230.98 |
| 2,500 | ₹31.68473 | ₹79,211.82 |
| 3,500 | ₹30.61080 | ₹1,07,137.80 |
| 5,000 | ₹29.56158 | ₹1,47,807.90 |
| 6,000 | ₹29.05835 | ₹1,74,350.10 |
| 12,000 | ₹27.33099 | ₹3,27,971.88 |
| 12,500 | ₹27.23790 | ₹3,40,473.75 |