


AC05000002200JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000002200JAC00CT-ND - Cut Tape (CT) 749-AC05000002200JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000002200JAC00 |
Description | RES 220 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000002200JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹74.82800 | ₹748.28 |
| 25 | ₹64.11200 | ₹1,602.80 |
| 50 | ₹57.40260 | ₹2,870.13 |
| 100 | ₹51.68100 | ₹5,168.10 |
| 250 | ₹45.40768 | ₹11,351.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹41.48082 | ₹20,740.41 |
| 1,000 | ₹38.14476 | ₹38,144.76 |
| 1,500 | ₹36.43075 | ₹54,646.13 |
| 2,500 | ₹34.49149 | ₹86,228.72 |
| 3,500 | ₹33.33583 | ₹1,16,675.40 |
| 5,000 | ₹32.20676 | ₹1,61,033.80 |
| 6,000 | ₹31.66538 | ₹1,89,992.28 |
| 12,000 | ₹29.80678 | ₹3,57,681.36 |
| 12,500 | ₹29.70636 | ₹3,71,329.50 |