4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
ACxx Series

AC05000004708JAC00

DigiKey Part Number
749-AC05000004708JAC00CT-ND - Cut Tape (CT)
749-AC05000004708JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000004708JAC00
Description
RES 4.7 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000004708JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,439
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹114.62000₹114.62
10₹74.82800₹748.28
25₹64.11200₹1,602.80
50₹57.40260₹2,870.13
100₹51.68100₹5,168.10
250₹45.40768₹11,351.92
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹41.48082₹20,740.41
1,000₹38.14476₹38,144.76
1,500₹36.43075₹54,646.13
2,500₹34.49149₹86,228.72
3,500₹33.33583₹1,16,675.40
5,000₹32.65834₹1,63,291.70
Manufacturers Standard Package