
ATC2010CT-0200JN-93TR | |
|---|---|
DigiKey Part Number | 4353-ATC2010CT-0200JN-93TR-ND - Tape & Reel (TR) 4353-ATC2010CT-0200JN-93TRCT-ND - Cut Tape (CT) 4353-ATC2010CT-0200JN-93TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2010CT-0200JN-93TR |
Description | DC-3GHZ 5W AL2O3 SURFACE MOUNT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 5W 2010 (5025 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Package / Case | 2010 (5025 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹591.73000 | ₹591.73 |
| 10 | ₹460.99100 | ₹4,609.91 |
| 25 | ₹431.11560 | ₹10,777.89 |
| 50 | ₹413.78320 | ₹20,689.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹399.99160 | ₹39,999.16 |
| 200 | ₹389.00030 | ₹77,800.06 |
| 300 | ₹383.64367 | ₹1,15,093.10 |
| 500 | ₹377.83010 | ₹1,88,915.05 |
| 700 | ₹374.49989 | ₹2,62,149.92 |
| 1,000 | ₹371.34994 | ₹3,71,349.94 |
| 1,200 | ₹369.87388 | ₹4,43,848.66 |
| 2,400 | ₹365.00956 | ₹8,76,022.94 |
| 2,500 | ₹364.75572 | ₹9,11,889.30 |