
ATC2525CT-1000JN-94TR | |
---|---|
DigiKey Part Number | 4353-ATC2525CT-1000JN-94TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-1000JN-94TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-1000JN-94TR |
Description | DC-2GHZ 15W AL2O3 CHIP ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB ~ 11dB 0 Hz ~ 2 GHz 15W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-1000JN-94TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB ~ 11dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 15W | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹415.30000 | ₹415.30 |
10 | ₹313.87300 | ₹3,138.73 |
25 | ₹290.71240 | ₹7,267.81 |
50 | ₹277.33020 | ₹13,866.51 |
100 | ₹268.82900 | ₹26,882.90 |