


BAS16D-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS16D-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS16D-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS16D-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16D-HE3_A-08 |
Description | DIODE STANDARD 75V 300MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹13.32600 | ₹133.26 |
| 100 | ₹12.32850 | ₹1,232.85 |
| 500 | ₹8.67002 | ₹4,335.01 |
| 1,000 | ₹7.37474 | ₹7,374.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.73091 | ₹26,192.73 |
| 6,000 | ₹7.91072 | ₹47,464.32 |
| 9,000 | ₹7.49257 | ₹67,433.13 |
| 15,000 | ₹5.75424 | ₹86,313.60 |
