
BF025016WC98013BG1 | |
|---|---|
DigiKey Part Number | BF025016WC98013BG1-ND |
Manufacturer | |
Manufacturer Product Number | BF025016WC98013BG1 |
Description | CAP CER 8PF 9KV R16 AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 9000V (9kV) Ceramic Capacitor R16 Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | BF025016WC98013BG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can | |
Size / Dimension | 0.984" Dia x 0.630" W (25.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹21,072.61500 | ₹42,145.23 |