
CCF55150KFKE36 | |
|---|---|
DigiKey Part Number | 749-2065-2-ND - Tape & Reel (TR) 749-2065-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55150KFKE36 |
Description | RES 150 KOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.99600 | ₹109.96 |
| 25 | ₹9.24400 | ₹231.10 |
| 50 | ₹8.16300 | ₹408.15 |
| 100 | ₹7.22190 | ₹722.19 |
| 250 | ₹6.19500 | ₹1,548.75 |
| 500 | ₹5.55202 | ₹2,776.01 |
| 1,000 | ₹5.00222 | ₹5,002.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.02452 | ₹20,122.60 |
| 10,000 | ₹3.70452 | ₹37,045.20 |
| 15,000 | ₹3.54020 | ₹53,103.00 |
| 25,000 | ₹3.35429 | ₹83,857.25 |
| 35,000 | ₹3.24349 | ₹1,13,522.15 |
| 50,000 | ₹3.13524 | ₹1,56,762.00 |