6.81 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF556K81FKE36

DigiKey Part Number
749-2080-2-ND - Tape & Reel (TR)
749-2080-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF556K81FKE36
Description
RES 6.81 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,945
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹10.99600₹109.96
25₹9.24400₹231.10
50₹8.16300₹408.15
100₹7.22190₹722.19
250₹6.19500₹1,548.75
500₹5.55202₹2,776.01
1,000₹5.00222₹5,002.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.02452₹20,122.60
10,000₹3.70452₹37,045.20
15,000₹3.54020₹53,103.00
25,000₹3.35429₹83,857.25
35,000₹3.24349₹1,13,522.15
50,000₹3.13524₹1,56,762.00
Manufacturers Standard Package