
HR0022VR20291BB1 | |
---|---|
DigiKey Part Number | HR0022VR20291BB1-ND |
Manufacturer | |
Manufacturer Product Number | HR0022VR20291BB1 |
Description | CAP CER 2000PF 2.8KV Y5U NONSTND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 pF -20%, +50% 2800V (2.8kV) Ceramic Capacitor Y5U (E) Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +50% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Button | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹10,616.49900 | ₹1,06,164.99 |